TR3A156M6R3C1000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 18.428
Unit Price: kr.6.72000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.30282
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.2.30282
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.0.92583
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57977
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.94480
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.210
Unit Price: kr.2.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.057
Unit Price: kr.3.93000
Datasheet

Similar


KYOCERA AVX
In Stock: 122
Unit Price: kr.3.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.42924
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.56877
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.45586
Datasheet
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A156M6R3C1000

DigiKey Part Number
TR3A156M6R3C1000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3A156M6R3C1000
Description
CAP TANT 15UF 20% 6.3V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A156M6R3C1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3A156K010C1000Vishay Sprague18.428718-1302-1-NDkr.6.72000Upgrade
TR3A156K6R3C1000Vishay Sprague0718-1829-2-NDkr.2.30282Upgrade
TR3A156M010C1000Vishay Sprague0TR3A156M010C1000-NDkr.2.30282Upgrade
293D156X06R3A2TE3Vishay Sprague0293D156X06R3A2TE3-NDkr.0.92583Similar
593D156X06R3A2TE3Vishay Sprague0593D156X06R3A2TE3-NDkr.1.57977Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.30282kr.4,605.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.30282
Unit Price with VAT:kr.2.87853