TPSA156M006R1500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.575
Unit Price: kr.4.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 122
Unit Price: kr.3.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.42924
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.56877
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57977
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.0.92583
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.30282
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.94480
Datasheet
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA156M006R1500

DigiKey Part Number
TPSA156M006R1500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA156M006R1500
Description
CAP TANT 15UF 20% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA156K006R1500KYOCERA AVX2.575478-TPSA156K006R1500CT-NDkr.4.37000Upgrade
TAJA156M006RNJKYOCERA AVX122478-3026-1-NDkr.3.17000Similar
TAJS156M006RNJKYOCERA AVX0TAJS156M006RNJ-NDkr.2.42924Similar
TPSA156M006R0700KYOCERA AVX0TPSA156M006R0700-NDkr.1.56877Similar
593D156X06R3A2TE3Vishay Sprague0593D156X06R3A2TE3-NDkr.1.57977Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.45586kr.2,911.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.45586
Unit Price with VAT:kr.1.81983