10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A106K6R3C1500

DigiKey Part Number
718-1550-2-ND - Tape & Reel (TR)
718-1550-1-ND - Cut Tape (CT)
718-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A106K6R3C1500
Description
CAP TANT 10UF 10% 6.3V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A106K6R3C1500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D106X96R3A2TE3Vishay Sprague25.390718-1126-1-NDkr.2.09000Similar
T495A106K006ATE1K5KEMET191399-18810-1-NDkr.9.51000Direct
T494A106K006ATKEMET920399-8430-1-NDkr.5.33000Similar
TAJS106K006RNJKYOCERA AVX13.198478-3965-1-NDkr.3.87000Similar
In-Stock: 2.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.85500kr.38.55
50kr.2.99120kr.149.56
100kr.2.72430kr.272.43
500kr.2.27352kr.1,136.76
1.000kr.2.13430kr.2,134.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.01964kr.4,039.28
4.000kr.1.92527kr.7,701.08
6.000kr.1.87798kr.11,267.88
10.000kr.1.82558kr.18,255.80
14.000kr.1.79494kr.25,129.16
20.000kr.1.76547kr.35,309.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500