10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A106K006AT

DigiKey Part Number
399-8430-2-ND - Tape & Reel (TR)
399-8430-1-ND - Cut Tape (CT)
399-8430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A106K006AT
Description
CAP TANT 10UF 10% 6.3V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A106K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A106K006ATKEMET91.188399-3683-1-NDkr.3.17000Similar
593D106X9010A2TE3Vishay Sprague8.985718-1969-1-NDkr.3.11000Upgrade
TR3A106K010C2000Vishay Sprague2.623718-1300-1-NDkr.5.90000Upgrade
293D106X96R3A2TE3Vishay Sprague27.390718-1126-1-NDkr.2.09000Similar
TAJA106K006RNJKYOCERA AVX86.668478-1653-1-NDkr.6.53000Similar
In-Stock: 920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.34800kr.33.48
50kr.2.57660kr.128.83
100kr.2.33880kr.233.88
500kr.1.93738kr.968.69
1.000kr.1.81324kr.1,813.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.71111kr.3,422.22
4.000kr.1.62702kr.6,508.08
6.000kr.1.58492kr.9,509.52
10.000kr.1.53824kr.15,382.40
14.000kr.1.51095kr.21,153.30
20.000kr.1.48470kr.29,694.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250