10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A106K010C1000

DigiKey Part Number
718-1459-2-ND - Tape & Reel (TR)
718-1459-1-ND - Cut Tape (CT)
718-1459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A106K010C1000
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A106K010C1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D106X9010A2TE3Vishay Sprague8.985718-1969-1-NDkr.3.11000Similar
T491A106K010ATKEMET717.227399-3684-1-NDkr.3.11000Similar
T491A106K010AT7280KEMET6.706399-8268-1-NDkr.2.73000Similar
T494A106K010ATKEMET84.748399-8431-1-NDkr.5.90000Similar
T495A106K010ATE1K8KEMET4.197399-5179-1-NDkr.10.27000Similar
In-Stock: 3.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.31800kr.43.18
50kr.3.36900kr.168.45
100kr.3.07620kr.307.62
500kr.2.58152kr.1,290.76
1.000kr.2.42866kr.2,428.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.30282kr.4,605.64
4.000kr.2.19922kr.8,796.88
6.000kr.2.14733kr.12,883.98
10.000kr.2.08980kr.20,898.00
14.000kr.2.05617kr.28,786.38
20.000kr.2.02382kr.40,476.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000