10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A106K010ATE1K8

DigiKey Part Number
399-5179-2-ND - Tape & Reel (TR)
399-5179-1-ND - Cut Tape (CT)
399-5179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A106K010ATE1K8
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A106K010ATE1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.6.79600kr.67.96
50kr.5.42320kr.271.16
100kr.4.99970kr.499.97
500kr.4.28406kr.2,142.03
1.000kr.4.06267kr.4,062.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.88043kr.7,760.86
4.000kr.3.73038kr.14,921.52
6.000kr.3.65520kr.21,931.20
10.000kr.3.57184kr.35,718.40
14.000kr.3.52312kr.49,323.68
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750