Direct
Similar
Similar
Similar
Similar
Similar
Similar

TR3A105K035C4000 | |
|---|---|
DigiKey Part Number | TR3A105K035C4000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3A105K035C4000 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A105K035C4000 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D105X9035A2TE3 | Vishay Sprague | 0 | 593D105X9035A2TE3-ND | kr.1.57977 | Direct |
| 293D105X9035A2TE3 | Vishay Sprague | 55.340 | 718-1116-1-ND | kr.2.60000 | Similar |
| TR3A105K035C3000 | Vishay Sprague | 8.015 | 718-1531-1-ND | kr.7.35000 | Similar |
| T491A105K035AT | KEMET | 17.219 | 399-8265-1-ND | kr.3.42000 | Similar |
| TAJA105K035RNJ | KYOCERA AVX | 75.794 | 478-1651-1-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.94480 | kr.3,889.60 |
| Unit Price without VAT: | kr.1.94480 |
|---|---|
| Unit Price with VAT: | kr.2.43100 |








