TH3E107M016F0600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.49546
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.5.49546
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.26068
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.5.15713
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.69245
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.7.30130
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E107M016F0600

DigiKey Part Number
TH3E107M016F0600-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E107M016F0600
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E107M016F0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
16 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
600mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D107M016F0600Vishay Sprague0TH3D107M016F0600-NDkr.5.49546Direct
TH3D107K016F0600Vishay Sprague0TH3D107K016F0600-NDkr.5.49546Upgrade
TH3E107M016A0600Vishay Sprague0TH3E107M016A0600-NDkr.9.26068Parametric Equivalent
TH3E107M016C0600Vishay Sprague0TH3E107M016C0600-NDkr.5.15713Parametric Equivalent
TH3E107M016D0600Vishay Sprague0TH3E107M016D0600-NDkr.4.69245Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.70527kr.10,057.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.70527
Unit Price with VAT:kr.8.38159