Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3E107M016C0600 | |
|---|---|
DigiKey Part Number | TH3E107M016C0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3E107M016C0600 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E107M016C0600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3D107M016A0600 | Vishay Sprague | 0 | TH3D107M016A0600-ND | kr.9.31816 | Direct |
| TH3D107M016C0600 | Vishay Sprague | 0 | TH3D107M016C0600-ND | kr.4.58104 | Direct |
| TH3D107K016A0600 | Vishay Sprague | 0 | TH3D107K016A0600-ND | kr.9.31816 | Upgrade |
| TH3D107K016C0600 | Vishay Sprague | 0 | TH3D107K016C0600-ND | kr.4.58104 | Upgrade |
| TH3E107K016C0600 | Vishay Sprague | 2.400 | 718-1274-1-ND | kr.12.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.00703 | kr.2,002.81 |
| Unit Price without VAT: | kr.5.00703 |
|---|---|
| Unit Price with VAT: | kr.6.25879 |



