Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3E107K016CT150 | |
|---|---|
DigiKey Part Number | TH3E107K016CT150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3E107K016CT150 |
Description | CAP TANT 100UF 10% 16V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E107K016CT150 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 150mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3E107K016A0150 | Vishay Sprague | 0 | TH3E107K016A0150-ND | kr.9.26068 | Parametric Equivalent |
| TH3E107K016C0150 | Vishay Sprague | 0 | TH3E107K016C0150-ND | kr.5.66860 | Parametric Equivalent |
| TH3E107K016D0150 | Vishay Sprague | 0 | TH3E107K016D0150-ND | kr.5.20594 | Parametric Equivalent |
| TH3E107K016E0150 | Vishay Sprague | 0 | TH3E107K016E0150-ND | kr.6.60660 | Parametric Equivalent |
| TH3E107K016F0150 | Vishay Sprague | 0 | TH3E107K016F0150-ND | kr.6.05161 | Parametric Equivalent |


