TH3E107K016C0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.9.26068
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.5.20594
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.60660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.05161
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E107K016C0150

DigiKey Part Number
TH3E107K016C0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E107K016C0150
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E107K016C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
16 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
150mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3E107K016A0150Vishay Sprague0TH3E107K016A0150-NDkr.9.26068Parametric Equivalent
TH3E107K016D0150Vishay Sprague0TH3E107K016D0150-NDkr.5.20594Parametric Equivalent
TH3E107K016E0150Vishay Sprague0TH3E107K016E0150-NDkr.6.60660Parametric Equivalent
TH3E107K016F0150Vishay Sprague0TH3E107K016F0150-NDkr.6.05161Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.66860kr.2,267.44
Manufacturers Standard Package
Unit Price without VAT:kr.5.66860
Unit Price with VAT:kr.7.08575