TH3D685K035E0900 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.3.73984
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.27648
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.26904
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.2.89573
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.36398
Datasheet

Parametric Equivalent


KEMET
In Stock: 408
Unit Price: kr.10.46000
Datasheet
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D685K035E0900

DigiKey Part Number
TH3D685K035E0900-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D685K035E0900
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D685K035E0900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
900mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D685K050E0900Vishay Sprague0TH3D685K050E0900-NDkr.3.73984Upgrade
TH3D685K035A0900Vishay Sprague0TH3D685K035A0900-NDkr.6.27648Parametric Equivalent
TH3D685K035C0900Vishay Sprague0TH3D685K035C0900-NDkr.3.26904Parametric Equivalent
TH3D685K035D0900Vishay Sprague0TH3D685K035D0900-NDkr.2.89573Parametric Equivalent
TH3D685K035F0900Vishay Sprague0TH3D685K035F0900-NDkr.3.36398Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.77864kr.1,889.32
Manufacturers Standard Package
Unit Price without VAT:kr.3.77864
Unit Price with VAT:kr.4.72330