Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3D685K035D0900 | |
|---|---|
DigiKey Part Number | TH3D685K035D0900-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3D685K035D0900 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D685K035D0900 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 900mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3D685K050C0900 | Vishay Sprague | 0 | TH3D685K050C0900-ND | kr.3.23580 | Upgrade |
| TH3D685K035A0900 | Vishay Sprague | 0 | TH3D685K035A0900-ND | kr.6.27648 | Parametric Equivalent |
| TH3D685K035C0900 | Vishay Sprague | 0 | TH3D685K035C0900-ND | kr.3.26904 | Parametric Equivalent |
| TH3D685K035E0900 | Vishay Sprague | 0 | TH3D685K035E0900-ND | kr.3.77864 | Parametric Equivalent |
| TH3D685K035F0900 | Vishay Sprague | 0 | TH3D685K035F0900-ND | kr.3.36398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.89573 | kr.7,239.32 |
| Unit Price without VAT: | kr.2.89573 |
|---|---|
| Unit Price with VAT: | kr.3.61966 |



