TH3D226K020F0700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.6.01856
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.3.30860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.2.66488
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.4.25008
Datasheet
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D226K020F0700

DigiKey Part Number
TH3D226K020F0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D226K020F0700
Description
CAP TANT 22UF 10% 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D226K020F0700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.122" (3.10mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
700mOhm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TH3D226K020A0700Vishay Sprague0TH3D226K020A0700-NDkr.6.01856Parametric Equivalent
TH3D226K020C0700Vishay Sprague0TH3D226K020C0700-NDkr.3.30860Parametric Equivalent
TH3D226K020D0700Vishay Sprague0TH3D226K020D0700-NDkr.2.66488Parametric Equivalent
TH3D226K020E0700Vishay Sprague0TH3D226K020E0700-NDkr.4.25008Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.90250kr.9,756.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.90250
Unit Price with VAT:kr.4.87813