Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3D226K020A0700 | |
|---|---|
DigiKey Part Number  | TH3D226K020A0700-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | TH3D226K020A0700  | 
Description  | CAP TANT 22UF 10% 20V 2917  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TH3D226K020A0700 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 700mOhm  | |
Operating Temperature  | -55°C ~ 150°C  | |
Lifetime @ Temp.  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.122" (3.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | D  | |
Ratings  | AEC-Q200  | |
Features  | Automotive  | |
Failure Rate  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.5.57926 | kr.2,789.63 | 
| Unit Price without VAT: | kr.5.57926 | 
|---|---|
| Unit Price with VAT: | kr.6.97408 | 


