T97R687K010ESB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 146
Unit Price: kr.154.76000
Datasheet
680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 28mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97R687K010ESB

DigiKey Part Number
T97R687K010ESB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97R687K010ESB
Description
CAP TANT 680UF 10% 10V 3024
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 28mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97R687K010ESB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
28mOhm
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3024 (7660 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
10 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T97R687K010LSAVishay Sprague146718-1657-1-NDkr.154.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.85.70560kr.25,711.68
Manufacturers Standard Package
Unit Price without VAT:kr.85.70560
Unit Price with VAT:kr.107.13200