
T97R687K010LSA | |
|---|---|
DigiKey Part Number | 718-1657-2-ND - Tape & Reel (TR) 718-1657-1-ND - Cut Tape (CT) 718-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97R687K010LSA |
Description | CAP TANT 680UF 10% 10V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R687K010LSA Models |
Category | ESR (Equivalent Series Resistance) 28mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.76000 | kr.154.76 |
| 10 | kr.124.29600 | kr.1,242.96 |
| 50 | kr.113.20200 | kr.5,660.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.106.44860 | kr.15,967.29 |
| 300 | kr.103.67400 | kr.31,102.20 |
| 450 | kr.102.28293 | kr.46,027.32 |
| Unit Price without VAT: | kr.154.76000 |
|---|---|
| Unit Price with VAT: | kr.193.45000 |

