Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z226M016LZSL | |
|---|---|
DigiKey Part Number | T95Z226M016LZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z226M016LZSL |
Description | CAP TANT 22UF 20% 16V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z226M016LZSL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z226K020ESAL | Vishay Sprague | 0 | T95Z226K020ESAL-ND | kr.25.81745 | Upgrade |
| T95Z226K020ESSL | Vishay Sprague | 0 | T95Z226K020ESSL-ND | kr.20.51379 | Upgrade |
| T95Z226K020EZAL | Vishay Sprague | 0 | T95Z226K020EZAL-ND | kr.21.20054 | Upgrade |
| T95Z226K020EZSL | Vishay Sprague | 0 | T95Z226K020EZSL-ND | kr.16.20123 | Upgrade |
| T95Z226M020ESAL | Vishay Sprague | 0 | T95Z226M020ESAL-ND | kr.25.81745 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.16.72416 | kr.12,543.12 |
| Unit Price without VAT: | kr.16.72416 |
|---|---|
| Unit Price with VAT: | kr.20.90520 |


