T95Z226M016ESSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.25.81745
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.51379
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.21.20054
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.16.72416
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.51379
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.21.20054
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.16.20123
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.26.53519
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.96464
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.91217
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.42786
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.33388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.81745
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.20054
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z226M016ESSL

DigiKey Part Number
T95Z226M016ESSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z226M016ESSL
Description
CAP TANT 22UF 20% 16V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z226M016ESSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±20%
Manufacturer Size Code
Z
Voltage - Rated
16 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Z226K020ESALVishay Sprague0T95Z226K020ESAL-NDkr.25.81745Upgrade
T95Z226K020ESSLVishay Sprague0T95Z226K020ESSL-NDkr.20.51379Upgrade
T95Z226K020EZALVishay Sprague0T95Z226K020EZAL-NDkr.21.20054Upgrade
T95Z226K020LZSLVishay Sprague0T95Z226K020LZSL-NDkr.16.72416Upgrade
T95Z226M020ESSLVishay Sprague0T95Z226M020ESSL-NDkr.20.51379Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.20.51379kr.30,770.69
Manufacturers Standard Package
Unit Price without VAT:kr.20.51379
Unit Price with VAT:kr.25.64224