Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z106M035ESAL | |
|---|---|
DigiKey Part Number | T95Z106M035ESAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z106M035ESAL |
Description | CAP TANT 10UF 20% 35V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V 2910 (7227 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z106M035ESAL Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z106M035CSAL | Vishay Sprague | 0 | T95Z106M035CSAL-ND | kr.27.54121 | Parametric Equivalent |
| T95Z106M035CSSL | Vishay Sprague | 0 | T95Z106M035CSSL-ND | kr.21.71708 | Parametric Equivalent |
| T95Z106M035CZAL | Vishay Sprague | 0 | T95Z106M035CZAL-ND | kr.22.30937 | Parametric Equivalent |
| T95Z106M035CZSL | Vishay Sprague | 0 | T95Z106M035CZSL-ND | kr.16.48524 | Parametric Equivalent |
| T95Z106M035ESSL | Vishay Sprague | 0 | T95Z106M035ESSL-ND | kr.22.40808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.28.52835 | kr.42,792.53 |
| Unit Price without VAT: | kr.28.52835 |
|---|---|
| Unit Price with VAT: | kr.35.66044 |


