Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Y106K020EZSL | |
|---|---|
DigiKey Part Number | T95Y106K020EZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Y106K020EZSL |
Description | CAP TANT 10UF 10% 20V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95Y106K020EZSL Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Y106K025ESAL | Vishay Sprague | 0 | T95Y106K025ESAL-ND | kr.24.11093 | Upgrade |
| T95Y106K025ESSL | Vishay Sprague | 0 | T95Y106K025ESSL-ND | kr.18.87933 | Upgrade |
| T95Y106K025EZAL | Vishay Sprague | 0 | T95Y106K025EZAL-ND | kr.19.74014 | Upgrade |
| T95Y106K025EZSL | Vishay Sprague | 0 | T95Y106K025EZSL-ND | kr.15.33388 | Upgrade |
| T95Y106K020CSAL | Vishay Sprague | 0 | T95Y106K020CSAL-ND | kr.23.25635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.15.33388 | kr.23,000.82 |
| Unit Price without VAT: | kr.15.33388 |
|---|---|
| Unit Price with VAT: | kr.19.16735 |


