T95Y106K020EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.24.11093
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.15.33388
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.45965
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.20.33847
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.25635
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.10345
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.79315
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.68033
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.11093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.87933
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.33388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.92496
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.66741
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.37175
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Y106K020EZAL

DigiKey Part Number
T95Y106K020EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Y106K020EZAL
Description
CAP TANT 10UF 10% 20V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95Y106K020EZAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
Y
Voltage - Rated
20 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Y106K025ESALVishay Sprague0T95Y106K025ESAL-NDkr.24.11093Upgrade
T95Y106K025EZSLVishay Sprague0T95Y106K025EZSL-NDkr.15.33388Upgrade
T95Y106K025LSSLVishay Sprague0T95Y106K025LSSL-NDkr.19.45965Upgrade
T95Y106K025LZALVishay Sprague0T95Y106K025LZAL-NDkr.20.33847Upgrade
T95Y106K020CSALVishay Sprague0T95Y106K020CSAL-NDkr.23.25635Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.19.74014kr.29,610.21
Manufacturers Standard Package
Unit Price without VAT:kr.19.74014
Unit Price with VAT:kr.24.67518