T95X475M020EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.23.35422
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.18.24196
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.14.72094
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.29237
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.23.35422
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.14.72094
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.18.76913
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.19.29237
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.58980
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.55695
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.15634
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.12.99266
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.35422
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.24196
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X475M020EZSL

DigiKey Part Number
T95X475M020EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X475M020EZSL
Description
CAP TANT 4.7UF 20% 20V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X475M020EZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.061" (1.55mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
20 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95X475K025ESALVishay Sprague0T95X475K025ESAL-NDkr.23.35422Upgrade
T95X475K025ESSLVishay Sprague0T95X475K025ESSL-NDkr.18.24196Upgrade
T95X475K025EZSLVishay Sprague0T95X475K025EZSL-NDkr.14.72094Upgrade
T95X475K025LZALVishay Sprague0T95X475K025LZAL-NDkr.19.29237Upgrade
T95X475M025ESALVishay Sprague0T95X475M025ESAL-NDkr.23.35422Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.72094kr.29,441.88
Manufacturers Standard Package
Unit Price without VAT:kr.14.72094
Unit Price with VAT:kr.18.40118