Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S684K035HZSL | |
|---|---|
DigiKey Part Number | T95S684K035HZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S684K035HZSL |
Description | CAP TANT 0.68UF 10% 35V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S684K035HZSL Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 35 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S684K035CSAL | Vishay Sprague | 0 | T95S684K035CSAL-ND | kr.20.04672 | Parametric Equivalent |
| T95S684K035CSSL | Vishay Sprague | 0 | T95S684K035CSSL-ND | kr.15.02050 | Parametric Equivalent |
| T95S684K035CZAL | Vishay Sprague | 0 | T95S684K035CZAL-ND | kr.15.70486 | Parametric Equivalent |
| T95S684K035CZSL | Vishay Sprague | 0 | T95S684K035CZSL-ND | kr.10.45494 | Parametric Equivalent |
| T95S684K035ESAL | Vishay Sprague | 0 | T95S684K035ESAL-ND | kr.20.80973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.10.79610 | kr.13,495.12 |
| Unit Price without VAT: | kr.10.79610 |
|---|---|
| Unit Price with VAT: | kr.13.49513 |


