T95S684K035CSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.48524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.27495
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.25340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.19779
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.40808
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.33508
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.94023
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.30937
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.48524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.27495
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.11.25340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.19779
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.40808
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.33509
Datasheet
0.68 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S684K035CSAL

DigiKey Part Number
T95S684K035CSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S684K035CSAL
Description
CAP TANT 0.68UF 10% 35V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF Conformal Coated Tantalum Capacitors 35 V 1507 (3718 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S684K035CSAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Capacitance
Height - Seated (Max)
0.056" (1.42mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95S684K035CSSLVishay Sprague0T95S684K035CSSL-NDkr.16.48524Parametric Equivalent
T95S684K035CZALVishay Sprague0T95S684K035CZAL-NDkr.17.27495Parametric Equivalent
T95S684K035CZSLVishay Sprague0T95S684K035CZSL-NDkr.11.25340Parametric Equivalent
T95S684K035ESALVishay Sprague0T95S684K035ESAL-NDkr.23.19779Parametric Equivalent
T95S684K035ESSLVishay Sprague0T95S684K035ESSL-NDkr.22.40808Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.30936kr.55,773.40
Manufacturers Standard Package
Unit Price without VAT:kr.22.30936
Unit Price with VAT:kr.27.88670