Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S475K6R3HZAL | |
|---|---|
DigiKey Part Number | T95S475K6R3HZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S475K6R3HZAL |
Description | CAP TANT 4.7UF 10% 6.3V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S475K6R3HZAL Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S475K010CZAL | Vishay Sprague | 0 | T95S475K010CZAL-ND | kr.15.70486 | Upgrade |
| T95S475K010HSAL | Vishay Sprague | 0 | T95S475K010HSAL-ND | kr.20.57761 | Upgrade |
| T95S475K010HSSL | Vishay Sprague | 0 | T95S475K010HSSL-ND | kr.15.45702 | Upgrade |
| T95S475K010HZSL | Vishay Sprague | 0 | T95S475K010HZSL-ND | kr.10.79610 | Upgrade |
| T95S475K6R3CSAL | Vishay Sprague | 0 | T95S475K6R3CSAL-ND | kr.20.04672 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.16.15488 | kr.20,193.60 |
| Unit Price without VAT: | kr.16.15488 |
|---|---|
| Unit Price with VAT: | kr.20.19360 |


