Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R686M025CSAL | |
|---|---|
DigiKey Part Number | T95R686M025CSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R686M025CSAL |
Description | CAP TANT 68UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R686M025CSAL Models |
Category | ESR (Equivalent Series Resistance) 95mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R686M025CSSL | Vishay Sprague | 0 | T95R686M025CSSL-ND | kr.45.60587 | Parametric Equivalent |
| T95R686M025CZAL | Vishay Sprague | 0 | T95R686M025CZAL-ND | kr.39.28817 | Parametric Equivalent |
| T95R686M025CZSL | Vishay Sprague | 0 | T95R686M025CZSL-ND | kr.33.16790 | Parametric Equivalent |
| T95R686M025ESAL | Vishay Sprague | 0 | T95R686M025ESAL-ND | kr.52.51585 | Parametric Equivalent |
| T95R686M025ESSL | Vishay Sprague | 0 | T95R686M025ESSL-ND | kr.46.79043 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.51.82485 | kr.31,094.91 |
| Unit Price without VAT: | kr.51.82485 |
|---|---|
| Unit Price with VAT: | kr.64.78106 |


