Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R686K016HSAL | |
|---|---|
DigiKey Part Number | T95R686K016HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R686K016HSAL |
Description | CAP TANT 68UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R686K016HSAL Models |
Category | ESR (Equivalent Series Resistance) 95mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R686K025CSSL | Vishay Sprague | 0 | T95R686K025CSSL-ND | kr.41.77892 | Upgrade |
| T95R686K025HSAL | Vishay Sprague | 0 | T95R686K025HSAL-ND | kr.48.54560 | Upgrade |
| T95R686K025HZAL | Vishay Sprague | 0 | T95R686K025HZAL-ND | kr.37.40620 | Upgrade |
| T95R686K025HZSL | Vishay Sprague | 0 | T95R686K025HZSL-ND | kr.31.91663 | Upgrade |
| T95R686K016CSAL | Vishay Sprague | 0 | T95R686K016CSAL-ND | kr.53.75570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.55.24613 | kr.16,573.84 |
| Unit Price without VAT: | kr.55.24613 |
|---|---|
| Unit Price with VAT: | kr.69.05766 |


