T95R686K016EZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.47.78025
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.59.03005
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.42.80968
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.38.02350
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.32.80463
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.53.75570
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.80627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.89580
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.64672
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.54.43715
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.49.48972
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.59497
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.24613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.20203
Datasheet
68 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R686K016EZAL

DigiKey Part Number
T95R686K016EZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R686K016EZAL
Description
CAP TANT 68UF 10% 16V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 95mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R686K016EZAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
95mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
16 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R686K025ESALVishay Sprague0T95R686K025ESAL-NDkr.47.78025Upgrade
T95R686K025ESBLVishay Sprague0T95R686K025ESBL-NDkr.59.03005Upgrade
T95R686K025ESSLVishay Sprague0T95R686K025ESSL-NDkr.42.80968Upgrade
T95R686K025LZALVishay Sprague0T95R686K025LZAL-NDkr.38.02350Upgrade
T95R686K025LZSLVishay Sprague0T95R686K025LZSL-NDkr.32.80463Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.43.58243kr.26,149.46
Manufacturers Standard Package
Unit Price without VAT:kr.43.58243
Unit Price with VAT:kr.54.47804