T95R227M010LSAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.69172
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.40.57145
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.95762
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.23220
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.48143
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.55860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.34.74733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.92320
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.69173
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.40.57147
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.95760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.23220
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.55860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.34.74733
Datasheet
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227M010LSAS

DigiKey Part Number
T95R227M010LSAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227M010LSAS
Description
CAP TANT 220UF 20% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227M010LSAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R227M010CSASVishay Sprague0T95R227M010CSAS-NDkr.46.69172Parametric Equivalent
T95R227M010CSSSVishay Sprague0T95R227M010CSSS-NDkr.40.57145Parametric Equivalent
T95R227M010CZASVishay Sprague0T95R227M010CZAS-NDkr.33.95762Parametric Equivalent
T95R227M010CZSSVishay Sprague0T95R227M010CZSS-NDkr.28.23220Parametric Equivalent
T95R227M010ESASVishay Sprague0T95R227M010ESAS-NDkr.47.48143Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.47.48143kr.14,244.43
Manufacturers Standard Package
Unit Price without VAT:kr.47.48143
Unit Price with VAT:kr.59.35179