T95R227M010EZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.72388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.38772
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.58905
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.53533
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.41083
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.25007
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.32.28328
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.99940
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.38.55250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.32.62713
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.45663
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.69973
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.43310
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.33700
Datasheet
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227M010EZSS

DigiKey Part Number
T95R227M010EZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227M010EZSS
Description
CAP TANT 220UF 20% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227M010EZSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
10 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R227M010CSASVishay Sprague0T95R227M010CSAS-NDkr.42.72388Parametric Equivalent
T95R227M010CSSSVishay Sprague0T95R227M010CSSS-NDkr.37.38772Parametric Equivalent
T95R227M010CZASVishay Sprague0T95R227M010CZAS-NDkr.31.58905Parametric Equivalent
T95R227M010CZSSVishay Sprague0T95R227M010CZSS-NDkr.26.53533Parametric Equivalent
T95R227M010ESASVishay Sprague0T95R227M010ESAS-NDkr.43.41083Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.27.14703kr.16,288.22
Manufacturers Standard Package
Unit Price without VAT:kr.27.14703
Unit Price with VAT:kr.33.93379