Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D477K6R3CZSS | |
|---|---|
DigiKey Part Number | T95D477K6R3CZSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D477K6R3CZSS |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D477K6R3CZSS Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D477K6R3CSAS | Vishay Sprague | 0 | T95D477K6R3CSAS-ND | kr.29.13104 | Parametric Equivalent |
| T95D477K6R3CSSS | Vishay Sprague | 0 | T95D477K6R3CSSS-ND | kr.23.85044 | Parametric Equivalent |
| T95D477K6R3CZAS | Vishay Sprague | 0 | T95D477K6R3CZAS-ND | kr.24.38086 | Parametric Equivalent |
| T95D477K6R3ESAS | Vishay Sprague | 0 | T95D477K6R3ESAS-ND | kr.29.74424 | Parametric Equivalent |
| T95D477K6R3ESSS | Vishay Sprague | 0 | T95D477K6R3ESSS-ND | kr.24.55736 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.05182 | kr.9,525.91 |
| Unit Price without VAT: | kr.19.05182 |
|---|---|
| Unit Price with VAT: | kr.23.81478 |


