Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95D477K6R3CSSS | |
|---|---|
DigiKey Part Number | T95D477K6R3CSSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95D477K6R3CSSS |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95D477K6R3CSSS Models |
Category | ESR (Equivalent Series Resistance) 130mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.293" L x 0.170" W (7.44mm x 4.32mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D477K6R3CSAS | Vishay Sprague | 0 | T95D477K6R3CSAS-ND | kr.30.89748 | Parametric Equivalent |
| T95D477K6R3CZAS | Vishay Sprague | 0 | T95D477K6R3CZAS-ND | kr.25.56692 | Parametric Equivalent |
| T95D477K6R3CZSS | Vishay Sprague | 0 | T95D477K6R3CZSS-ND | kr.19.64408 | Parametric Equivalent |
| T95D477K6R3ESAS | Vishay Sprague | 0 | T95D477K6R3ESAS-ND | kr.31.58848 | Parametric Equivalent |
| T95D477K6R3ESSS | Vishay Sprague | 0 | T95D477K6R3ESSS-ND | kr.25.76436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.97464 | kr.12,487.32 |
| Unit Price without VAT: | kr.24.97464 |
|---|---|
| Unit Price with VAT: | kr.31.21830 |


