T95D336M025CSSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.60734
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.53028
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.67212
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.06670
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.54.09034
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.52.13762
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.35654
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.60736
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.74920
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.53028
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.67212
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.55.06672
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.54.18800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.52.23528
Datasheet
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D336M025CSSS

DigiKey Part Number
T95D336M025CSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D336M025CSSS
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D336M025CSSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
260mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95D336M025CSASVishay Sprague0T95D336M025CSAS-NDkr.28.60734Parametric Equivalent
T95D336M025CZASVishay Sprague0T95D336M025CZAS-NDkr.23.53028Parametric Equivalent
T95D336M025CZSSVishay Sprague0T95D336M025CZSS-NDkr.17.67212Parametric Equivalent
T95D336M025ESASVishay Sprague0T95D336M025ESAS-NDkr.55.06670Parametric Equivalent
T95D336M025ESSSVishay Sprague0T95D336M025ESSS-NDkr.54.09034Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.74918kr.11,374.59
Manufacturers Standard Package
Unit Price without VAT:kr.22.74918
Unit Price with VAT:kr.28.43648