T95D336K025ESSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.37600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.07918
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.67356
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.78850
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.17.43982
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.50.86418
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.28862
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.60084
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.36112
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.92848
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.65656
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.16156
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.52.36764
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.57996
Datasheet
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D336K025ESSS

DigiKey Part Number
T95D336K025ESSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D336K025ESSS
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D336K025ESSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
260mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
25 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95D336K025CSASVishay Sprague0T95D336K025CSAS-NDkr.27.37600Parametric Equivalent
T95D336K025CSSSVishay Sprague0T95D336K025CSSS-NDkr.22.07918Parametric Equivalent
T95D336K025CSZSVishay Sprague0T95D336K025CSZS-NDkr.23.67356Parametric Equivalent
T95D336K025CZASVishay Sprague0T95D336K025CZAS-NDkr.22.78850Parametric Equivalent
T95D336K025CZSSVishay Sprague0T95D336K025CZSS-NDkr.17.43982Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.50.00612kr.25,003.06
Manufacturers Standard Package
Unit Price without VAT:kr.50.00612
Unit Price with VAT:kr.62.50765