T95D336K025CSZS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.26662
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.45536
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.44250
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.63122
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.64.06538
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.62.97954
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.60.70912
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.59.72198
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.33.26660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.45536
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.44248
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.63124
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.64.06540
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.63.07824
Datasheet
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D336K025CSZS

DigiKey Part Number
T95D336K025CSZS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D336K025CSZS
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D336K025CSZS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
260mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95D336K025CSASVishay Sprague0T95D336K025CSAS-NDkr.33.26662Parametric Equivalent
T95D336K025CSSSVishay Sprague0T95D336K025CSSS-NDkr.26.45536Parametric Equivalent
T95D336K025CZASVishay Sprague0T95D336K025CZAS-NDkr.27.44250Parametric Equivalent
T95D336K025CZSSVishay Sprague0T95D336K025CZSS-NDkr.20.63122Parametric Equivalent
T95D336K025ESASVishay Sprague0T95D336K025ESAS-NDkr.64.06538Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.28.52834kr.14,264.17
Manufacturers Standard Package
Unit Price without VAT:kr.28.52834
Unit Price with VAT:kr.35.66043