Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95C106K025HZSS | |
|---|---|
DigiKey Part Number | T95C106K025HZSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95C106K025HZSS |
Description | CAP TANT 10UF 10% 25V 2812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95C106K025HZSS Models |
Category | ESR (Equivalent Series Resistance) 570mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95C106K025CSAS | Vishay Sprague | 0 | T95C106K025CSAS-ND | kr.24.55736 | Parametric Equivalent |
| T95C106K025CSSS | Vishay Sprague | 0 | T95C106K025CSSS-ND | kr.19.31988 | Parametric Equivalent |
| T95C106K025CZAS | Vishay Sprague | 0 | T95C106K025CZAS-ND | kr.19.85536 | Parametric Equivalent |
| T95C106K025CZSS | Vishay Sprague | 0 | T95C106K025CZSS-ND | kr.14.55436 | Parametric Equivalent |
| T95C106K025ESAS | Vishay Sprague | 0 | T95C106K025ESAS-ND | kr.25.43964 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.19088 | kr.3,797.72 |
| Unit Price without VAT: | kr.15.19088 |
|---|---|
| Unit Price with VAT: | kr.18.98860 |


