T95B156K016LSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.77722
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.91904
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.85438
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.54537
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.52382
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.56693
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.64409
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.43380
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.48524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.77721
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.85437
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.54537
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.52382
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.64409
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95B156K016LSAL

DigiKey Part Number
T95B156K016LSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95B156K016LSAL
Description
CAP TANT 15UF 10% 16V 1611
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95B156K016LSAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
550mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1611 (4028 Metric)
Part Status
Active
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.087" (2.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95B156K016CSALVishay Sprague0T95B156K016CSAL-NDkr.24.77722Parametric Equivalent
T95B156K016CSBLVishay Sprague0T95B156K016CSBL-NDkr.36.91904Parametric Equivalent
T95B156K016CSSLVishay Sprague0T95B156K016CSSL-NDkr.18.85438Parametric Equivalent
T95B156K016CZALVishay Sprague0T95B156K016CZAL-NDkr.19.54537Parametric Equivalent
T95B156K016CZSLVishay Sprague0T95B156K016CZSL-NDkr.13.52382Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.25.56693kr.25,566.93
Manufacturers Standard Package
Unit Price without VAT:kr.25.56693
Unit Price with VAT:kr.31.95866