Parametric Equivalent

T59EE476M050E0100 | |
|---|---|
DigiKey Part Number | 718-T59EE476M050E0100TR-ND - Tape & Reel (TR) 718-T59EE476M050E0100CT-ND - Cut Tape (CT) 718-T59EE476M050E0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE476M050E0100 |
Description | T59476M050EE8T0100 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 50 V | Manufacturer Size Code EE |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T59EE476M050C0100 | Vishay Sprague | 0 | 718-T59EE476M050C0100CT-ND | kr.68.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.60000 | kr.68.60 |
| 10 | kr.52.29900 | kr.522.99 |
| 50 | kr.45.78880 | kr.2,289.44 |
| 100 | kr.43.77200 | kr.4,377.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.40.74433 | kr.16,297.73 |
| 1.200 | kr.39.05372 | kr.46,864.46 |
| Unit Price without VAT: | kr.68.60000 |
|---|---|
| Unit Price with VAT: | kr.85.75000 |







