100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D107M010C0018

DigiKey Part Number
718-2172-2-ND - Tape & Reel (TR)
718-2172-1-ND - Cut Tape (CT)
718-2172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D107M010C0018
Description
CAP TANT POLY 100UF 10V 2917
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D107M010C0018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D107M010AHE018KEMET395399-T520D107M010AHE018CT-NDkr.15.15000Parametric Equivalent
T520D107M010ATE018KEMET40.768399-9778-1-NDkr.11.54000Parametric Equivalent
T520V107M010AHE018KEMET2.760399-T520V107M010AHE018CT-NDkr.24.22000Parametric Equivalent
T520V107M010ATE018KEMET2.000399-5625-1-NDkr.13.88000Parametric Equivalent
TCJD107M010R0018EKYOCERA AVX316478-TCJD107M010R0018ECT-NDkr.11.60000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.8.33700kr.83.37
50kr.6.72420kr.336.21
100kr.6.22710kr.622.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.38684kr.2,693.42
1.500kr.4.99634kr.7,494.51
2.500kr.4.85190kr.12,129.75
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000