Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8283 | |
|---|---|
DigiKey Part Number | M39003/01-8283-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8283 |
Description | CAP TANT 3.3UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8283 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2410 | Vishay Sprague | 0 | M39003/01-2410-ND | kr.96.23610 | Direct |
| M39003/01-2650 | Vishay Sprague | 0 | M39003/01-2650-ND | kr.99.22350 | Direct |
| M39003/01-2890 | Vishay Sprague | 0 | M39003/01-2890-ND | kr.108.95230 | Direct |
| M39003/01-3130 | Vishay Sprague | 0 | M39003/01-3130-ND | kr.109.03910 | Direct |
| M39003/01-6283 | Vishay Sprague | 0 | M39003/01-6283-ND | kr.102.90960 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.135.24680 | kr.13,524.68 |
| Unit Price without VAT: | kr.135.24680 |
|---|---|
| Unit Price with VAT: | kr.169.05850 |


