M39003/01-2890 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.96.23610
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.99.22350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.141.22480
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.107.28930
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.102.90960
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2890

DigiKey Part Number
M39003/01-2890-ND
Manufacturer
Manufacturer Product Number
M39003/01-2890
Description
CAP TANT 3.3UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2890 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2410Vishay Sprague0M39003/01-2410-NDkr.96.23610Direct
M39003/01-2650Vishay Sprague0M39003/01-2650-NDkr.99.22350Direct
M39003/01-6281Vishay Sprague0M39003/01-6281-NDkr.141.22480Direct
M39003/01-6282Vishay Sprague0M39003/01-6282-NDkr.107.28930Direct
M39003/01-6283Vishay Sprague0M39003/01-6283-NDkr.102.90960Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.108.95230kr.10,895.23
Unit Price without VAT:kr.108.95230
Unit Price with VAT:kr.136.19038