M39003/01-8221 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.99.75650
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.103.32600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.110.72500
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.130.79750
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.166.77050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.197.70350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.79.65900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.79.85250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.85.47600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.100.97700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.128.20750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.152.33100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.180.50300
Datasheet
8.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8221

DigiKey Part Number
M39003/01-8221-ND
Manufacturer
Manufacturer Product Number
M39003/01-8221
Description
CAP TANT 8.2UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
8.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±5%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5089Vishay Sprague0M39003/01-5089-NDkr.99.75650Direct
M39003/01-5289Vishay Sprague0M39003/01-5289-NDkr.103.32600Direct
M39003/01-5489Vishay Sprague0M39003/01-5489-NDkr.110.72500Direct
M39003/01-5689Vishay Sprague0M39003/01-5689-NDkr.130.79750Direct
M39003/01-6221Vishay Sprague0M39003/01-6221-NDkr.166.77050Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.235.00800kr.4,700.16
Unit Price without VAT:kr.235.00800
Unit Price with VAT:kr.293.76000