Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8222 | |
|---|---|
DigiKey Part Number | M39003/01-8222-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8222 |
Description | CAP TANT 8.2UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8222 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2373 | Vishay Sprague | 0 | M39003/01-2373-ND | kr.79.65900 | Direct |
| M39003/01-2613 | Vishay Sprague | 0 | M39003/01-2613-ND | kr.79.85250 | Direct |
| M39003/01-2853 | Vishay Sprague | 0 | M39003/01-2853-ND | kr.85.47600 | Direct |
| M39003/01-3093 | Vishay Sprague | 0 | M39003/01-3093-ND | kr.100.97700 | Direct |
| M39003/01-6222 | Vishay Sprague | 0 | M39003/01-6222-ND | kr.128.20750 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.180.50300 | kr.3,610.06 |
| Unit Price without VAT: | kr.180.50300 |
|---|---|
| Unit Price with VAT: | kr.225.62875 |


