Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8005 | |
|---|---|
DigiKey Part Number | M39003/01-8005-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8005 |
Description | CAP TANT 6.8UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8005 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2243 | Vishay Sprague | 0 | M39003/01-2243-ND | kr.40.65460 | Direct |
| M39003/01-2723 | Vishay Sprague | 0 | M39003/01-2723-ND | kr.36.22930 | Direct |
| M39003/01-2843 | Vishay Sprague | 0 | M39003/01-2843-ND | kr.56.57560 | Direct |
| M39003/01-2963 | Vishay Sprague | 0 | M39003/01-2963-ND | kr.45.59920 | Direct |
| M39003/01-6005 | Vishay Sprague | 0 | M39003/01-6005-ND | kr.37.89230 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.46.32960 | kr.4,632.96 |
| Unit Price without VAT: | kr.46.32960 |
|---|---|
| Unit Price with VAT: | kr.57.91200 |


