M39003/01-7005 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.40.65460
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.36.22930
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.56.57560
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.45.59920
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.37.89230
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7005

DigiKey Part Number
M39003/01-7005-ND
Manufacturer
Manufacturer Product Number
M39003/01-7005
Description
CAP TANT 6.8UF 20% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2243Vishay Sprague0M39003/01-2243-NDkr.40.65460Direct
M39003/01-2723Vishay Sprague0M39003/01-2723-NDkr.36.22930Direct
M39003/01-2843Vishay Sprague0M39003/01-2843-NDkr.56.57560Direct
M39003/01-2963Vishay Sprague0M39003/01-2963-NDkr.45.59920Direct
M39003/01-6005Vishay Sprague0M39003/01-6005-NDkr.37.89230Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.40.28690kr.4,028.69
Unit Price without VAT:kr.40.28690
Unit Price with VAT:kr.50.35863