Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7156 | |
|---|---|
DigiKey Part Number | M39003/01-7156-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7156 |
Description | CAP TANT 0.056UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7156 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5063 | Vishay Sprague | 0 | M39003/01-5063-ND | kr.116.72570 | Direct |
| M39003/01-5263 | Vishay Sprague | 0 | M39003/01-5263-ND | kr.130.82210 | Direct |
| M39003/01-5463 | Vishay Sprague | 0 | M39003/01-5463-ND | kr.143.99410 | Direct |
| M39003/01-5663 | Vishay Sprague | 0 | M39003/01-5663-ND | kr.191.31140 | Direct |
| M39003/01-6156 | Vishay Sprague | 0 | M39003/01-6156-ND | kr.281.20880 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.300.30230 | kr.30,030.23 |
| Unit Price without VAT: | kr.300.30230 |
|---|---|
| Unit Price with VAT: | kr.375.37788 |



