M39003/01-2814 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.98.43360
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.110.35090
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.281.20880
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.236.26900
Datasheet
0.056 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2814

DigiKey Part Number
M39003/01-2814-ND
Manufacturer
Manufacturer Product Number
M39003/01-2814
Description
CAP TANT 0.056UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.056 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2814 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2334Vishay Sprague0M39003/01-2334-NDkr.98.43360Direct
M39003/01-2574Vishay Sprague0M39003/01-2574-NDkr.110.35090Direct
M39003/01-6156Vishay Sprague0M39003/01-6156-NDkr.281.20880Direct
M39003/01-6157Vishay Sprague0M39003/01-6157-NDkr.236.26900Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.121.60630kr.12,160.63
Unit Price without VAT:kr.121.60630
Unit Price with VAT:kr.152.00788