Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6110 | |
|---|---|
DigiKey Part Number | M39003/01-6110-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6110 |
Description | CAP TANT 22UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6110 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5045 | Vishay Sprague | 0 | M39003/01-5045-ND | kr.95.80050 | Direct |
| M39003/01-5245 | Vishay Sprague | 0 | M39003/01-5245-ND | kr.98.91050 | Direct |
| M39003/01-5445 | Vishay Sprague | 0 | M39003/01-5445-ND | kr.105.76700 | Direct |
| M39003/01-5645 | Vishay Sprague | 15 | M39003/01-5645-ND | kr.163.32000 | Direct |
| M39003/01-2306 | Vishay Sprague | 13 | M39003/01-2306SP-ND | kr.99.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.159.37800 | kr.3,187.56 |
| Unit Price without VAT: | kr.159.37800 |
|---|---|
| Unit Price with VAT: | kr.199.22250 |




