
M39003/01-5645 | |
|---|---|
DigiKey Part Number | M39003/01-5645-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5645 |
Description | CAP TANT 22UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5645 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.32000 | kr.163.32 |
| 10 | kr.131.59900 | kr.1,315.99 |
| 50 | kr.118.91180 | kr.5,945.59 |
| 100 | kr.114.98030 | kr.11,498.03 |
| 500 | kr.108.32144 | kr.54,160.72 |
| Unit Price without VAT: | kr.163.32000 |
|---|---|
| Unit Price with VAT: | kr.204.15000 |

